Parametric Equivalent
Parametric Equivalent

100DP3T1B1M7QE | |
|---|---|
DigiKey Part Number | 141-100DP3T1B1M7QE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP3T1B1M7QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 100DP3T1B1M7QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP3T1B1M7QEH | E-Switch | 0 | 141-100DP3T1B1M7QEH-ND | 3,59932 € | Parametric Equivalent |
| 7203SYAV2QE | C&K | 0 | 108-7203SYAV2QE-ND | 12,81250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 3,45535 € | 1.865,89 € |
| Unit Price without VAT: | 3,45535 € |
|---|---|
| Unit Price with VAT: | 4,11187 € |



