Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100DP2T1B3M1QE | |
|---|---|
DigiKey Part Number | 141-100DP2T1B3M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP2T1B3M1QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP2T1B3M1QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP2T1B1M1QE | E-Switch | 32 | 100DP2T1B1M1QE-ND | 3,71000 € | Parametric Equivalent |
| 100DP2T1B1M1QEH | E-Switch | 268 | EG2411-ND | 4,05000 € | Parametric Equivalent |
| 3-1825138-8 | TE Connectivity ALCOSWITCH Switches | 286 | 450-1909-ND | 4,32000 € | Parametric Equivalent |
| 7208SHZQE | C&K | 31 | CKN9769-ND | 17,01000 € | Parametric Equivalent |
| 7208SYZQE | C&K | 0 | CKN1131-ND | 13,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,73555 € | 547,11 € |
| Unit Price without VAT: | 2,73555 € |
|---|---|
| Unit Price with VAT: | 3,25530 € |






