



100DP1T7B13M1QEH | |
|---|---|
DigiKey Part Number | 100DP1T7B13M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T7B13M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T7B13M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 13.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 5,01600 € | 50,16 € |
| 25 | 4,73000 € | 118,25 € |
| 54 | 4,50185 € | 243,10 € |
| 108 | 4,30574 € | 465,02 € |
| 270 | 4,05900 € | 1.095,93 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

