
100DP1T6B15M2QE | |
|---|---|
DigiKey Part Number | 141-100DP1T6B15M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T6B15M2QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T6B15M2QE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 12.29mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201SDCQE | C&K | 72 | CKN9736-ND | 12,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 2,97107 € | 1.604,38 € |
| Unit Price without VAT: | 2,97107 € |
|---|---|
| Unit Price with VAT: | 3,53557 € |


