
100DP1T3B3M7RE | |
|---|---|
DigiKey Part Number | 141-100DP1T3B3M7RE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T3B3M7RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T3B3M7RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 13.97mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Through Hole, Right Angle, Vertical | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 3,00833 € | 433,20 € |
| Unit Price without VAT: | 3,00833 € |
|---|---|
| Unit Price with VAT: | 3,57991 € |

