100DP1T1B4VS3RE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: 16,12000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 21,88000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 25,56000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 23,31000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Switch do You Need?
How Many Poles do you need?

100DP1T1B4VS3RE

DigiKey Part Number
100DP1T1B4VS3RE-ND
Manufacturer
Manufacturer Product Number
100DP1T1B4VS3RE
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Bushing Thread
Unthreaded
Mounting Type
Through Hole
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Voltage Rating - DC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7201MD9V4BEC&K0CKN1477-ND16,12000 €Similar
WT223S1D1V30BElectroswitch0WT223S1D1V30B-ND21,88000 €Similar
WT223S1D1V30GElectroswitch0WT223S1D1V30G-ND25,56000 €Similar
WT223S3D9V30BElectroswitch0WT223S3D9V30B-ND23,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes