



100DP1T1B2M6RE | |
|---|---|
DigiKey Part Number | 100DP1T1B2M6RE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T1B2M6RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T1B2M6RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 5,28600 € | 52,86 € |
| 25 | 4,98440 € | 124,61 € |
| 50 | 4,76740 € | 238,37 € |
| 108 | 4,53722 € | 490,02 € |
| 324 | 4,22716 € | 1.369,60 € |
| 540 | 4,09004 € | 2.208,62 € |
| 1.080 | 3,91072 € | 4.223,58 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |


