Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




100DP1T1B1M6REH | |
|---|---|
DigiKey Part Number | 100DP1T1B1M6REH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T1B1M6REH |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T1B1M6REH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T1B1M6RE | E-Switch | 0 | 141-100DP1T1B1M6RE-ND | 3,19537 € | Parametric Equivalent |
| 7201SYAQE | C&K | 106 | CKN1480-ND | 13,70000 € | Similar |
| 2-1825138-2 | TE Connectivity ALCOSWITCH Switches | 0 | 2-1825138-2-ND | 3,39610 € | Parametric Equivalent |
| 34CMDP14B5M6RT | Grayhill Inc. | 0 | 34CMDP14B5M6RT-ND | 5,73138 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 3,16440 € | 683,51 € |
| Unit Price without VAT: | 3,16440 € |
|---|---|
| Unit Price with VAT: | 3,76564 € |




