



100DP1T1B1M53QEH | |
|---|---|
DigiKey Part Number | 100DP1T1B1M53QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T1B1M53QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T1B1M53QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Wrap |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 4,00300 € | 40,03 € |
| 48 | 3,62104 € | 173,81 € |
| 96 | 3,46344 € | 332,49 € |
| 144 | 3,37424 € | 485,89 € |
| 288 | 3,22698 € | 929,37 € |
| 528 | 3,10331 € | 1.638,55 € |
| 1.008 | 2,97636 € | 3.000,17 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

