Parametric Equivalent
Similar




100DP1K1B25M2QEH | |
|---|---|
DigiKey Part Number | 100DP1K1B25M2QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1K1B25M2QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1K1B25M2QEH Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 14.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1K1B25M2QE | E-Switch | 0 | 141-100DP1K1B25M2QE-ND | 4,10735 € | Parametric Equivalent |
| 2-1825138-4 | TE Connectivity ALCOSWITCH Switches | 423 | 450-2165-ND | 4,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 3,72153 € | 3.572,67 € |
| Unit Price without VAT: | 3,72153 € |
|---|---|
| Unit Price with VAT: | 4,42862 € |



