
100AWSP4T2B4VS2RE - BLACK BODY | |
|---|---|
DigiKey Part Number | 141-100AWSP4T2B4VS2RE-BLACKBODY-ND |
Manufacturer | |
Manufacturer Product Number | 100AWSP4T2B4VS2RE - BLACK BODY |
Description | 100AWSP4T2B4VS2RE - BLACK BODY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.62mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,71512 € | 13.575,60 € |
| Unit Price without VAT: | 2,71512 € |
|---|---|
| Unit Price with VAT: | 3,23099 € |

