Direct




100AWSP4T2B4M7RE | |
|---|---|
DigiKey Part Number | EG2441-ND |
Manufacturer | |
Manufacturer Product Number | 100AWSP4T2B4M7RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 100AWSP4T2B4M7RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E105MD1AV2BE | C&K | 250 | CKN1079-ND | 11,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 3,89150 € | 1.400,94 € |
| Unit Price without VAT: | 3,89150 € |
|---|---|
| Unit Price with VAT: | 4,63089 € |


