Direct
Similar
Similar




100AWSP4T1B4M2RE | |
|---|---|
DigiKey Part Number | EG2439-ND |
Manufacturer | |
Manufacturer Product Number | 100AWSP4T1B4M2RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100AWSP4T1B4M2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E105SD1CBE | C&K | 80 | CKN1076-ND | 10,96000 € | Direct |
| 5237YCDBX445 | APEM Inc. | 0 | 679-2467-ND | 11,38000 € | Similar |
| M2T18SA5G03 | NKK Switches | 0 | 360-1182-ND | 6,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 3,41609 € | 1.844,69 € |
| Unit Price without VAT: | 3,41609 € |
|---|---|
| Unit Price with VAT: | 4,06515 € |




