



100AWSP1T2B4M2QE | |
|---|---|
DigiKey Part Number | 100AWSP1T2B4M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100AWSP1T2B4M2QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100AWSP1T2B4M2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,64800 € | 26,48 € |
| 25 | 2,49800 € | 62,45 € |
| 50 | 2,38940 € | 119,47 € |
| 108 | 2,27435 € | 245,63 € |
| 324 | 2,11926 € | 686,64 € |
| 540 | 2,05069 € | 1.107,37 € |
| 1.080 | 1,96101 € | 2.117,89 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

