Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100AWSP1T2B1M1QE | |
|---|---|
DigiKey Part Number | 141-100AWSP1T2B1M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 100AWSP1T2B1M1QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100AWSP1T2B1M1QE Models |
Category | Actuator Length 5.08mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP1T2B1M1QEH | E-Switch | 0 | 100AWSP1T2B1M1QEH-ND | 1,95641 € | Parametric Equivalent |
| 2M1-SP1-T2-B1-M1QE | Carling Technologies | 0 | 432-2M1-SP1-T2-B1-M1QE-ND | 3,46780 € | Parametric Equivalent |
| 2M1-SP1-T2-B5-M1QE | Carling Technologies | 0 | 432-2M1-SP1-T2-B5-M1QE-ND | 3,46780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,55650 € | 511,30 € |
| Unit Price without VAT: | 2,55650 € |
|---|---|
| Unit Price with VAT: | 3,04224 € |

