Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




100AWSP1T1B1M1REH | |
|---|---|
DigiKey Part Number | 100AWSP1T1B1M1REH-ND |
Manufacturer | |
Manufacturer Product Number | 100AWSP1T1B1M1REH |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100AWSP1T1B1M1REH Models |
Category | Actuator Length 10.41mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP1T1B1M1RE | E-Switch | 0 | 100AWSP1T1B1M1RE-ND | 2,27361 € | Parametric Equivalent |
| 2M1-SP1-T1-B1-M1RE | Carling Technologies | 0 | 432-2M1-SP1-T1-B1-M1RE-ND | 3,64290 € | Parametric Equivalent |
| 2M1-SP1-T1-B5-M1RE | Carling Technologies | 0 | 432-2M1-SP1-T1-B5-M1RE-ND | 3,64290 € | Parametric Equivalent |
| 2MS-WSP1-T1-B1-M1RE | Carling Technologies | 0 | 432-2MS-WSP1-T1-B1-M1RE-ND | 4,58050 € | Parametric Equivalent |
| 34BWSP11B1M1RT | Grayhill Inc. | 0 | 34BWSP11B1M1RT-ND | 4,44196 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 2,10146 € | 2.017,40 € |
| Unit Price without VAT: | 2,10146 € |
|---|---|
| Unit Price with VAT: | 2,50074 € |



