100AWDP3T2B1M2QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,57926 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 5,57250 €
Datasheet
Image for 100AWDP3T2B1M2QE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100AWDP3T2B1M2QE

DigiKey Part Number
141-100AWDP3T2B1M2QE-ND
Manufacturer
Manufacturer Product Number
100AWDP3T2B1M2QE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100AWDP3T2B1M2QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
5.08mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
PC Pin
Packaging
Bulk
Panel Cutout Dimensions
Circular - 6.35mm Dia
Part Status
Active
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100AWDP3T2B1M2QEHE-Switch0100AWDP3T2B1M2QEH-ND2,57926 €Parametric Equivalent
2M1-DP3-T2-B3-M2GECarling Technologies0432-2M1-DP3-T2-B3-M2GE-ND5,57250 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,35785 €671,57 €
Unit Price without VAT:3,35785 €
Unit Price with VAT:3,99584 €