Parametric Equivalent
Parametric Equivalent

100AWDP1T1B1M2RE | |
|---|---|
DigiKey Part Number | 141-100AWDP1T1B1M2RE-ND |
Manufacturer | |
Manufacturer Product Number | 100AWDP1T1B1M2RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100AWDP1T1B1M2RE Models |
Category | Actuator Length 10.16mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP1T1B1M2REH | E-Switch | 626 | 100AWDP1T1B1M2REH-ND | 4,88000 € | Parametric Equivalent |
| 34BWDP11B1M2RT | Grayhill Inc. | 0 | 136-34BWDP11B1M2RT-ND | 3,44226 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 3,41560 € | 737,77 € |
| Unit Price without VAT: | 3,41560 € |
|---|---|
| Unit Price with VAT: | 4,06456 € |


