Parametric Equivalent
Similar




1004P4T1B1M1QEH | |
|---|---|
DigiKey Part Number | EG2430-ND |
Manufacturer | |
Manufacturer Product Number | 1004P4T1B1M1QEH |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1004P4T1B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1004P4T1B1M1QE | E-Switch | 0 | 1004P4T1B1M1QE-ND | 8,42896 € | Parametric Equivalent |
| M2048SS1W01 | NKK Switches | 0 | M2048SS1W01-ND | 12,01000 € | Similar |
| 7405SYZQE | C&K | 107 | CKN1138-ND | 34,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 8,42897 € | 8.091,81 € |
| Unit Price without VAT: | 8,42897 € |
|---|---|
| Unit Price with VAT: | 10,03047 € |





