Parametric Equivalent

1004P3T1B3M7REH | |
|---|---|
DigiKey Part Number | 141-1004P3T1B3M7REH-ND |
Manufacturer | |
Manufacturer Product Number | 1004P3T1B3M7REH |
Description | SWITCH TOGGLE 4PDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 1004P3T1B3M7REH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.19mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1004P3T1B3M7RE | E-Switch | 0 | 141-1004P3T1B3M7RE-ND | 9,86850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 8,21935 € | 7.890,58 € |
| Unit Price without VAT: | 8,21935 € |
|---|---|
| Unit Price with VAT: | 9,78103 € |

