Parametric Equivalent
Similar
Similar
Similar




1004P1T8B13M1QE | |
|---|---|
DigiKey Part Number | 1004P1T8B13M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 1004P1T8B13M1QE |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1004P1T8B13M1QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 18.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1004P1T8B13M1QEH | E-Switch | 0 | 1004P1T8B13M1QEH-ND | 8,43044 € | Parametric Equivalent |
| 34A4P18T7M1QT | Grayhill Inc. | 0 | 34A4P18T7M1QT-ND | 13,91880 € | Similar |
| 7401T1ZQE | C&K | 14 | 108-7401T1ZQE-ND | 35,02000 € | Similar |
| 7401TCWZQE | C&K | 0 | CKN12234-ND | 34,00000 € | Similar |
| A423T11TZQ | Electroswitch | 0 | A423T11TZQ-ND | 36,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,43045 € | 1.686,09 € |
| Unit Price without VAT: | 8,43045 € |
|---|---|
| Unit Price with VAT: | 10,03224 € |





