Similar




1004P1T2B4M7QE | |
|---|---|
DigiKey Part Number | 1004P1T2B4M7QE-ND |
Manufacturer | |
Manufacturer Product Number | 1004P1T2B4M7QE |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 1004P1T2B4M7QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34A4P12B4M7GT | Grayhill Inc. | 0 | 34A4P12B4M7GT-ND | 16,09568 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,99775 € | 1.799,55 € |
| Unit Price without VAT: | 8,99775 € |
|---|---|
| Unit Price with VAT: | 10,70732 € |


