Parametric Equivalent
Parametric Equivalent

1004P1T1B1M2QEH | |
|---|---|
DigiKey Part Number | 141-1004P1T1B1M2QEH-ND |
Manufacturer | |
Manufacturer Product Number | 1004P1T1B1M2QEH |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1004P1T1B1M2QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1004P1T1B1M2QE | E-Switch | 0 | 1004P1T1B1M2QE-ND | 7,44790 € | Parametric Equivalent |
| 1004P1T1B5M2QE | E-Switch | 0 | 1004P1T1B5M2QE-ND | 6,49830 € | Parametric Equivalent |
| 7401SYCQE | C&K | 95 | CKN1502-ND | 27,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 6,17775 € | 5.930,64 € |
| Unit Price without VAT: | 6,17775 € |
|---|---|
| Unit Price with VAT: | 7,35152 € |



