
8050-09P-0412-03 | |
|---|---|
DigiKey Part Number | 5413-8050-09P-0412-03-ND |
Manufacturer | |
Manufacturer Product Number | 8050-09P-0412-03 |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Cable Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |

