New at DigiKey
Image for VFC-143 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFC-143

DigiKey Part Number
5879-VFC-143-ND
Manufacturer
Manufacturer Product Number
VFC-143
Description
SEN FLOW AIR/GAS/LIQ 10~100 SCFH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Air, Gas, Liquid Flow Sensor 10 ~ 100 scfh Female, 1" (25.4mm) NPT Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Sensing Range
10 ~ 100 scfh
Flow Sensor Type
Air, Gas, Liquid
Voltage - Input
-
Port Size
Female, 1" (25.4mm) NPT
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
48°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1176,55000 €176,55 €
Manufacturers Standard Package
Unit Price without VAT:176,55000 €
Unit Price with VAT:210,09450 €