
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 10 ~ 100 scfh | |
Flow Sensor Type | Air, Gas, Liquid | |
Voltage - Input | - | |
Port Size | Female, 1" (25.4mm) NPT | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | 48°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,55000 € | 176,55 € |
| Unit Price without VAT: | 176,55000 € |
|---|---|
| Unit Price with VAT: | 210,09450 € |

