New at DigiKey
Image for VFA-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFA-9

DigiKey Part Number
5879-VFA-9-ND
Manufacturer
Manufacturer Product Number
VFA-9
Description
SENSOR FLOW AIR/GAS/LIQ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Air, Gas, Liquid Flow Sensor 20 ~ 200 scfh Male - 1/8, 0.125" (3.18mm) NPT Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Sensing Range
20 ~ 200 scfh
Flow Sensor Type
Air, Gas, Liquid
Voltage - Input
-
Port Size
Male - 1/8, 0.125" (3.18mm) NPT
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
48°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,70000 €49,70 €
Manufacturers Standard Package
Unit Price without VAT:49,70000 €
Unit Price with VAT:59,14300 €