
VFA-23-SSV | |
|---|---|
DigiKey Part Number | 5879-VFA-23-SSV-ND |
Manufacturer | |
Manufacturer Product Number | VFA-23-SSV |
Description | SENSOR FLOW AIR/GAS/LIQ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air, Gas, Liquid Flow Sensor 0.6 ~ 5 scfh Female, 1/8", 0.125" (3.18mm) NPT Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0.6 ~ 5 scfh | |
Flow Sensor Type | Air, Gas, Liquid | |
Voltage - Input | - | |
Port Size | Female, 1/8", 0.125" (3.18mm) NPT | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | 48°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,32000 € | 86,32 € |
| Unit Price without VAT: | 86,32000 € |
|---|---|
| Unit Price with VAT: | 102,72080 € |

