
VFA-2-SSV | |
|---|---|
DigiKey Part Number | 5879-VFA-2-SSV-ND |
Manufacturer | |
Manufacturer Product Number | VFA-2-SSV |
Description | SEN FLOW AIR/GAS/LIQ 0.2~2 SCFH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air, Gas, Liquid Flow Sensor 0.2 ~ 2 scfh Female, 1/8", 0.125" (3.18mm) NPT Plastic |
Datasheet | Datasheet |
Category | Sensing Range 0.2 ~ 2 scfh |
Manufacturer Dwyer | Flow Sensor Type Air, Gas, Liquid |
Series | Port Size Female, 1/8", 0.125" (3.18mm) NPT |
Packaging Bulk | Material - Body Plastic |
Part Status Active | Operating Temperature 48°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,24000 € | 85,24 € |
| Unit Price without VAT: | 85,24000 € |
|---|---|
| Unit Price with VAT: | 101,43560 € |

