
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Air, Gas, Liquid | |
Voltage - Input | - | |
Port Size | Male, 1" (25.4mm) NPT | |
Switch Function/Rating | SPDT | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Operating Temperature | 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,50000 € | 160,50 € |
| Unit Price without VAT: | 160,50000 € |
|---|---|
| Unit Price with VAT: | 190,99500 € |

