
V4-SS-2-U-AT | |
|---|---|
DigiKey Part Number | 5879-V4-SS-2-U-AT-ND |
Manufacturer | |
Manufacturer Product Number | V4-SS-2-U-AT |
Description | SENSOR FLOW AIR/GAS/LIQ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air, Gas, Liquid Flow Sensor Male - 1 1/2" (38.1mm) NPT Stainless Steel |
Datasheet | Datasheet |
Category | Flow Sensor Type Air, Gas, Liquid |
Manufacturer Dwyer | Port Size Male - 1 1/2" (38.1mm) NPT |
Series | Switch Function/Rating SPDT |
Packaging Bulk | Material - Body Stainless Steel |
Part Status Active | Operating Temperature -20°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.111,17000 € | 1.111,17 € |
| Unit Price without VAT: | 1.111,17000 € |
|---|---|
| Unit Price with VAT: | 1.322,29230 € |

