
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Air, Gas, Liquid | |
Voltage - Input | - | |
Port Size | Male - 1 1/2" (38.1mm) NPT | |
Switch Function/Rating | SPDT | |
Material - Body | Brass | |
Operating Temperature | -20°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,98000 € | 844,98 € |
| Unit Price without VAT: | 844,98000 € |
|---|---|
| Unit Price with VAT: | 1.005,52620 € |

