
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (Type J, K, S) | |
Input Range | 32°F ~ 999°F | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | 3 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.500" (12.70mm) | |
Voltage - Supply | 115VAC | |
Panel Cutout Dimensions | Rectangular - 74.93mm x 34.13mm | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,38000 € | 130,38 € |
| Unit Price without VAT: | 130,38000 € |
|---|---|
| Unit Price with VAT: | 155,15220 € |

