New at DigiKey
Image for TS2-030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS2-030

DigiKey Part Number
5879-TS2-030-ND
Manufacturer
Manufacturer Product Number
TS2-030
Description
DIGITAL TEMPERATURE SWITCH, 12 V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Controller (Thermistor, PTC) 12VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3
Manufacturer
Dwyer
Display Type
LED - Red Characters
Series
Display Characters - Height
0.500" (12.70mm)
Packaging
Bulk
Voltage - Supply
12VAC/DC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 76.20mm x 34.13mm
Type
Temperature Controller (Thermistor, PTC)
Mounting Type
Panel Mount
Input Range
-58°F ~ 302°F
Ingress Protection
IP64 - Dust Tight, Water Resistant
Output Type
Relay
Operating Temperature
0°C ~ 70°C
Control Method
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,01000 €66,01 €
Manufacturers Standard Package
Unit Price without VAT:66,01000 €
Unit Price with VAT:78,55190 €