New at DigiKey
Image for TS2-020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS2-020

DigiKey Part Number
5879-TS2-020-ND
Manufacturer
Manufacturer Product Number
TS2-020
Description
DIGITAL TEMPERATURE SWITCH, 230
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Controller (Thermistor, PTC) 230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Type
Temperature Controller (Thermistor, PTC)
Input Range
-58°F ~ 302°F
Output Type
Relay
Control Method
On/Off
Communications
-
Number of Characters Per Row
3
Display Type
LED - Red Characters
Display Characters - Height
0.500" (12.70mm)
Voltage - Supply
230VAC
Panel Cutout Dimensions
Rectangular - 76.20mm x 34.13mm
Mounting Type
Panel Mount
Termination Style
-
Ingress Protection
IP64 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,31000 €66,31 €
Manufacturers Standard Package
Unit Price without VAT:66,31000 €
Unit Price with VAT:78,90890 €