New at DigiKey
Image for TCS-4020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS-4020

DigiKey Part Number
5879-TCS-4020-ND
Manufacturer
Manufacturer Product Number
TCS-4020
Description
THERMOCOUPLE TEMPERATURE SWITCH,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Controller (Type J, K, S) 230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3
Manufacturer
Dwyer
Display Type
LED - Red Characters
Series
Display Characters - Height
0.500" (12.70mm)
Packaging
Bulk
Voltage - Supply
230VAC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 76.20mm x 33.99mm
Type
Temperature Controller (Type J, K, S)
Mounting Type
Panel Mount
Input Range
32°F ~ 999°F
Ingress Protection
IP64 - Dust Tight, Water Resistant
Output Type
Relay
Operating Temperature
0°C ~ 70°C
Control Method
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,63000 €100,63 €
Manufacturers Standard Package
Unit Price without VAT:100,63000 €
Unit Price with VAT:119,74970 €