New at DigiKey
Image for SCL4380 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL4380

DigiKey Part Number
5879-SCL4380-ND
Manufacturer
Manufacturer Product Number
SCL4380
Description
SIGNAL CONVERTER/ISOLATOR, SELEC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current, Voltage
Manufacturer
Dwyer
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Packaging
Bulk
Isolation
1500V
Part Status
Active
Voltage - Supply
12 ~ 24VAC/DC
Type
Signal Conditioner
Mounting Type
DIN Rail
Input Type
Current, Voltage
Termination Style
Screw Terminal
Input Range (Current, Voltage)
0 ~ 100mA, 0 ~ 10V (Configurable)
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1408,93000 €408,93 €
Manufacturers Standard Package
Unit Price without VAT:408,93000 €
Unit Price with VAT:486,62670 €