New at DigiKey
Image for SBLT2-10-40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBLT2-10-40

DigiKey Part Number
5879-SBLT2-10-40-ND
Manufacturer
Manufacturer Product Number
SBLT2-10-40
Description
SENSOR LEVEL LIQ ANALOG 4MA/20MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog 4mA ~ 20mA Output Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Analog
Output Configuration
4mA ~ 20mA
Switch Actuation Level
-
Mounting Type
Panel Mount
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
-18°C ~ 66°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1563,95000 €563,95 €
Manufacturers Standard Package
Unit Price without VAT:563,95000 €
Unit Price with VAT:671,10050 €