
Category | Part Status Active |
Manufacturer Dwyer | Sensor Type Pressure Sensor |
Series | Output Type Analog, Digital |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.901,57000 € | 1.901,57 € |
| Unit Price without VAT: | 1.901,57000 € |
|---|---|
| Unit Price with VAT: | 2.262,86830 € |

