New at DigiKey
Image for RSM-2-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSM-2-B

DigiKey Part Number
5879-RSM-2-B-ND
Manufacturer
Manufacturer Product Number
RSM-2-B
Description
ROOM STATUS MONITOR, RANGE 0.1"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor Sensor Analog, Digital Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Dwyer
Sensor Type
Pressure Sensor
Series
Output Type
Analog, Digital
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.901,57000 €1.901,57 €
Manufacturers Standard Package
Unit Price without VAT:1.901,57000 €
Unit Price with VAT:2.262,86830 €