New at DigiKey
Image for RSM-1-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSM-1-A

DigiKey Part Number
5879-RSM-1-A-ND
Manufacturer
Manufacturer Product Number
RSM-1-A
Description
ROOM STATUS MONITOR, RANGE 0.05"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor Sensor Analog, Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Pressure Sensor
Output Type
Analog, Digital
Operating Temperature
0°C ~ 50°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.901,57000 €1.901,57 €
Manufacturers Standard Package
Unit Price without VAT:1.901,57000 €
Unit Price with VAT:2.262,86830 €