
RMB-57-SSV | |
|---|---|
DigiKey Part Number | 5879-RMB-57-SSV-ND |
Manufacturer | |
Manufacturer Product Number | RMB-57-SSV |
Description | SENSOR FLOW AIR/GAS/LIQ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air, Gas, Liquid Flow Sensor 60 ~ 600 scfh Male, 1/4", 0.25" (6.35mm) NPT Polycarbonate |
Datasheet | Datasheet |
Category | Sensing Range 60 ~ 600 scfh |
Manufacturer Dwyer | Flow Sensor Type Air, Gas, Liquid |
Series | Port Size Male, 1/4", 0.25" (6.35mm) NPT |
Packaging Bulk | Material - Body Polycarbonate |
Part Status Active | Operating Temperature 54.4°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,76000 € | 96,76 € |
| Unit Price without VAT: | 96,76000 € |
|---|---|
| Unit Price with VAT: | 115,14440 € |

