
Category | Flow Sensor Type Air, Gas, Liquid |
Manufacturer Dwyer | Port Size Male, 1/4", 0.25" (6.35mm) NPT |
Series | Material - Body Polycarbonate |
Packaging Bulk | Operating Temperature 54°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,60000 € | 75,60 € |
| Unit Price without VAT: | 75,60000 € |
|---|---|
| Unit Price with VAT: | 89,96400 € |

