
RMB-54D-SSV | |
|---|---|
DigiKey Part Number | 5879-RMB-54D-SSV-ND |
Manufacturer | |
Manufacturer Product Number | RMB-54D-SSV |
Description | SENSOR FLOW AIR/GAS/LIQ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air, Gas, Liquid Flow Sensor Male, 1/4", 0.25" (6.35mm) NPT Polycarbonate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Air, Gas, Liquid | |
Voltage - Input | - | |
Port Size | Male, 1/4", 0.25" (6.35mm) NPT | |
Switch Function/Rating | - | |
Material - Body | Polycarbonate | |
Operating Temperature | 54°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,98000 € | 97,98 € |
| Unit Price without VAT: | 97,98000 € |
|---|---|
| Unit Price with VAT: | 116,59620 € |

