New at DigiKey
Image for RMB-52D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMB-52D

DigiKey Part Number
5879-RMB-52D-ND
Manufacturer
Manufacturer Product Number
RMB-52D
Description
SENSOR FLOW AIR/GAS/LIQ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Air, Gas, Liquid Flow Sensor Male, 1/4", 0.25" (6.35mm) NPT Polycarbonate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Sensing Range
-
Flow Sensor Type
Air, Gas, Liquid
Voltage - Input
-
Port Size
Male, 1/4", 0.25" (6.35mm) NPT
Switch Function/Rating
-
Material - Body
Polycarbonate
Operating Temperature
54°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,95000 €75,95 €
Manufacturers Standard Package
Unit Price without VAT:75,95000 €
Unit Price with VAT:90,38050 €