
RMB-50D-SSV | |
|---|---|
DigiKey Part Number | 5879-RMB-50D-SSV-ND |
Manufacturer | |
Manufacturer Product Number | RMB-50D-SSV |
Description | SENSOR FLOW AIR/GAS/LIQ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air, Gas, Liquid Flow Sensor Male, 1/4", 0.25" (6.35mm) NPT Polycarbonate |
Datasheet | Datasheet |
Category | Flow Sensor Type Air, Gas, Liquid |
Manufacturer Dwyer | Port Size Male, 1/4", 0.25" (6.35mm) NPT |
Series | Material - Body Polycarbonate |
Packaging Bulk | Operating Temperature 54°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,54000 € | 97,54 € |
| Unit Price without VAT: | 97,54000 € |
|---|---|
| Unit Price with VAT: | 116,07260 € |

