
RMA-26-SSV | |
|---|---|
DigiKey Part Number | 5879-RMA-26-SSV-ND |
Manufacturer | |
Manufacturer Product Number | RMA-26-SSV |
Description | SEN FLOW AIR/GAS/LIQ 0.5~5 SCFH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air, Gas, Liquid Flow Sensor 0.5 ~ 5 scfh Male - 1/8, 0.125" (3.18mm) NPT Polycarbonate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0.5 ~ 5 scfh | |
Flow Sensor Type | Air, Gas, Liquid | |
Voltage - Input | - | |
Port Size | Male - 1/8, 0.125" (3.18mm) NPT | |
Switch Function/Rating | - | |
Material - Body | Polycarbonate | |
Operating Temperature | 54°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,41000 € | 77,41 € |
| Unit Price without VAT: | 77,41000 € |
|---|---|
| Unit Price with VAT: | 92,11790 € |

