
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | 4mA ~ 20mA | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | 0°C ~ 93.3°C | |
Voltage Rating | 13V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.116,81000 € | 1.116,81 € |
| Unit Price without VAT: | 1.116,81000 € |
|---|---|
| Unit Price with VAT: | 1.329,00390 € |

