
Category | Output Type Analog |
Manufacturer Dwyer | Output Configuration 4mA ~ 20mA |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material - Housing & Prism 316 Stainless Steel |
Part Status Active | Operating Temperature 0°C ~ 93.3°C |
Type Liquid | Voltage Rating 13V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.285,65000 € | 1.285,65 € |
| Unit Price without VAT: | 1.285,65000 € |
|---|---|
| Unit Price with VAT: | 1.529,92350 € |

