New at DigiKey
Image for PBLT2-10-40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLT2-10-40

DigiKey Part Number
5879-PBLT2-10-40-ND
Manufacturer
Manufacturer Product Number
PBLT2-10-40
Description
SENSOR LEVEL LIQ ANALOG 4MA/20MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog 4mA ~ 20mA Output Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dwyer
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Analog
Output Configuration
4mA ~ 20mA
Switch Actuation Level
-
Mounting Type
Panel Mount
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
0°C ~ 93.3°C
Voltage Rating
13V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.116,81000 €1.116,81 €
Manufacturers Standard Package
Unit Price without VAT:1.116,81000 €
Unit Price with VAT:1.329,00390 €